0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005

DigiKey Part Number
36-1005-ND
Manufacturer
Manufacturer Product Number
1005
Description
CONN QC TAB 0.250
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Width
0.250" (6.35mm)
Manufacturer
Keystone Electronics
Termination
Screw, Rivet, Stud
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Board, Chassis
Terminal Type
Angled - 90°
Features
4 Tabs, UL Approved
Gender
Male
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Factory Stock: 4,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.33000¥8.33
10¥6.35700¥63.57
1,000¥3.67487¥3,674.87
2,500¥3.32924¥8,323.10
5,000¥3.22304¥16,115.20