
41619 | |
|---|---|
DigiKey Part Number | A27880-ND |
Manufacturer | |
Manufacturer Product Number | 41619 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41619 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Screw, Rivet, Stud |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Board, Chassis |
Part Status Active | Features 2 Tabs |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Base Product Number |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.62000 | ¥16.20 |
| 25 | ¥1.52200 | ¥38.05 |
| 50 | ¥1.44860 | ¥72.43 |
| 100 | ¥1.37870 | ¥137.87 |
| 250 | ¥1.29208 | ¥323.02 |
| 500 | ¥1.23012 | ¥615.06 |
| 1,000 | ¥1.17139 | ¥1,171.39 |
| 3,000 | ¥1.08389 | ¥3,251.67 |










