4-643814-5 | |
---|---|
DigiKey Part Number | A30965-ND |
Manufacturer | |
Manufacturer Product Number | 4-643814-5 |
Description | CONN RCPT 15POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643814-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.38880 | ¥234.72 |
50 | ¥9.29680 | ¥464.84 |
100 | ¥8.39050 | ¥839.05 |
250 | ¥8.11824 | ¥2,029.56 |
500 | ¥7.39250 | ¥3,696.25 |
1,000 | ¥6.62151 | ¥6,621.51 |
2,500 | ¥6.16801 | ¥15,420.02 |