4-2328724-5 | ||
---|---|---|
DigiKey Part Number | A141398TR-ND - Tape & Reel (TR) A141398CT-ND - Cut Tape (CT) A141398DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4-2328724-5 | |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-2328724-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.78834 | ¥8,941.70 |
10,000 | ¥1.66413 | ¥16,641.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥3.21480 | ¥80.37 |
50 | ¥3.14580 | ¥157.29 |
100 | ¥2.68940 | ¥268.94 |
250 | ¥2.42044 | ¥605.11 |
500 | ¥2.28582 | ¥1,142.91 |
1,000 | ¥2.00349 | ¥2,003.49 |
2,500 | ¥1.99004 | ¥4,975.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.75200 | ¥37.52 |
25 | ¥3.42840 | ¥85.71 |
50 | ¥3.22800 | ¥161.40 |
100 | ¥3.09250 | ¥309.25 |
250 | ¥2.82368 | ¥705.92 |
500 | ¥2.68922 | ¥1,344.61 |
1,000 | ¥2.21866 | ¥2,218.66 |
2,500 | ¥2.01694 | ¥5,042.35 |