
MMS-102-01-T-SV | |
|---|---|
DigiKey Part Number | SAM1234-02-ND |
Manufacturer | |
Manufacturer Product Number | MMS-102-01-T-SV |
Description | CONN RCPT 2POS 0.079 TIN PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | MMS-102-01-T-SV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.15000 | ¥8.15 |
| 10 | ¥6.92100 | ¥69.21 |
| 100 | ¥5.87660 | ¥587.66 |
| 500 | ¥5.24530 | ¥2,622.65 |
| 1,000 | ¥4.99470 | ¥4,994.70 |
| 5,000 | ¥4.45861 | ¥22,293.05 |
| 10,000 | ¥4.24598 | ¥42,459.80 |












