
TMM-102-01-T-S-SM | |
|---|---|
DigiKey Part Number | SAM1172-02-ND |
Manufacturer | |
Manufacturer Product Number | TMM-102-01-T-S-SM |
Description | CONN HEADER SMD 2POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-102-01-T-S-SM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥4.01100 | ¥40.11 |
| 100 | ¥3.40830 | ¥340.83 |
| 500 | ¥3.04182 | ¥1,520.91 |
| 1,000 | ¥2.89642 | ¥2,896.42 |
| 5,000 | ¥2.58546 | ¥12,927.30 |
| 10,000 | ¥2.46210 | ¥24,621.00 |















