4-1601045-1 | ||
---|---|---|
DigiKey Part Number | A113666-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1601045-1 | |
Description | CONN MAG TERM 18-34AWG QC 0.110 | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1601045-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .110 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.29300 | ¥42.93 |
100 | ¥3.57520 | ¥357.52 |
1,000 | ¥2.67690 | ¥2,676.90 |
5,000 | ¥2.37150 | ¥11,857.50 |
10,000 | ¥2.22350 | ¥22,235.00 |