4-1601009-4 | ||
---|---|---|
DigiKey Part Number | A113660-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1601009-4 | |
Description | CONN MAG TERM 18-34AWG PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1601009-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.26800 | ¥22.68 |
100 | ¥2.06420 | ¥206.42 |
1,000 | ¥1.48922 | ¥1,489.22 |
5,000 | ¥1.31959 | ¥6,597.95 |
10,000 | ¥1.16877 | ¥11,687.70 |