



4-1456426-1 | |
|---|---|
DigiKey Part Number | A128795-ND |
Manufacturer | |
Manufacturer Product Number | 4-1456426-1 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1456426-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.15100 | ¥151.51 |
| 25 | ¥14.20120 | ¥355.03 |
| 50 | ¥13.52300 | ¥676.15 |
| 100 | ¥12.87720 | ¥1,287.72 |
| 250 | ¥12.07056 | ¥3,017.64 |
| 500 | ¥11.49430 | ¥5,747.15 |
| 1,000 | ¥10.94575 | ¥10,945.75 |
| 2,500 | ¥10.26088 | ¥25,652.20 |











