4 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black
968182-1
968182-1

968182-1

DigiKey Part Number
17-968182-1-ND
Manufacturer
Manufacturer Product Number
968182-1
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
968182-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Note
Contacts Sold Separately
Contact Type
Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.97700¥29.77
100¥2.52570¥252.57
500¥2.25424¥1,127.12
3,500¥1.96488¥6,877.08
7,000¥1.87111¥13,097.77
10,500¥1.81835¥19,092.67
Manufacturers Standard Package