4-1102718-5 | ||
---|---|---|
DigiKey Part Number | 4-1102718-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1102718-5 | |
Description | CONN BASE BOTTOM ENTRY SZ4 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP68 - Dust Tight, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1102718-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 4.291" L x 2.205" W x 0.866" H (109.00mm x 56.00mm x 22.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum | |
Housing Finish | Yellow Chromate | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,748.69850 | ¥69,947.94 |