4-1102710-5 | |
---|---|
DigiKey Part Number | 4-1102710-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1102710-5 |
Description | CONN BASE BOTTOM ENTRY SIZE 3 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 3.780" L x 2.205" W x 0.866" H (96.00mm x 56.00mm x 22.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Chromite TCP Passivation | |
Operating Temperature | - | |
Base Product Number |