368571-1 | |
---|---|
DigiKey Part Number | A108003-ND |
Manufacturer | |
Manufacturer Product Number | 368571-1 |
Description | CONN PLUG HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368571-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.37100 | ¥23.71 |
25 | ¥2.36440 | ¥59.11 |
50 | ¥2.31380 | ¥115.69 |
100 | ¥1.97820 | ¥197.82 |
400 | ¥1.78005 | ¥712.02 |
800 | ¥1.74105 | ¥1,392.84 |