176272-4 | ||
---|---|---|
DigiKey Part Number | A116546-ND | |
Manufacturer | ||
Manufacturer Product Number | 176272-4 | |
Description | CONN PLUG HSG 3POS 3.96MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176272-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.33100 | ¥23.31 |
25 | ¥2.31840 | ¥57.96 |
50 | ¥2.28880 | ¥114.44 |
100 | ¥2.11550 | ¥211.55 |
250 | ¥1.73872 | ¥434.68 |
500 | ¥1.64220 | ¥821.10 |
1,000 | ¥1.52636 | ¥1,526.36 |
2,500 | ¥1.47804 | ¥3,695.10 |