350393-1 | ||
---|---|---|
DigiKey Part Number | A116257TR-ND - Tape & Reel (TR) A116257CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350393-1 | |
Description | CONN TERM RCPT CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) Crimp, Piercing Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 350393-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | - | |
Length - Overall | 0.380" (9.65mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp, Piercing | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.030" ~ 0.040" (0.76mm ~ 1.02mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.31680 | ¥32.92 |
50 | ¥1.24780 | ¥62.39 |
100 | ¥1.17970 | ¥117.97 |
250 | ¥1.09872 | ¥274.68 |
500 | ¥1.03536 | ¥517.68 |
1,000 | ¥0.98110 | ¥981.10 |
2,500 | ¥0.90878 | ¥2,271.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.72341 | ¥10,851.15 |
30,000 | ¥0.64655 | ¥19,396.50 |
75,000 | ¥0.56064 | ¥42,048.00 |