Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34974

DigiKey Part Number
A27270-ND
Manufacturer
Manufacturer Product Number
34974
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34974 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Heavy Duty, Serrated Termination
Part Status
Active
Color
Yellow, Black Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.500" (12.70mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.188" (30.18mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,885
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.21000¥10.21
10¥8.64800¥86.48
25¥8.10760¥202.69
50¥7.71920¥385.96
100¥7.35030¥735.03
250¥6.88976¥1,722.44
500¥6.56064¥3,280.32
1,000¥6.24739¥6,247.39
2,500¥5.85631¥14,640.77
Manufacturers Standard Package