
09455459012 | |
|---|---|
DigiKey Part Number | 09455459012-ND |
Manufacturer | |
Manufacturer Product Number | 09455459012 |
Description | HARTING/HAN PUSHPULL SIGNAL, 10P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 10 position |
Datasheet | Datasheet |
EDA/CAD Models | 09455459012 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.33000 | ¥87.33 |
| 10 | ¥74.19000 | ¥741.90 |
| 40 | ¥67.27425 | ¥2,690.97 |
| 80 | ¥64.06350 | ¥5,125.08 |
| 120 | ¥62.25725 | ¥7,470.87 |
| 280 | ¥58.64639 | ¥16,420.99 |
| 520 | ¥56.14231 | ¥29,194.00 |
| 1,000 | ¥53.61356 | ¥53,613.56 |











