Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC

SPA10AB

DigiKey Part Number
CKN9445-ND
Manufacturer
Manufacturer Product Number
SPA10AB
Description
SWITCH SLIDE DIP SPST 0.01A 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
SPA10AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.169" (4.30mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
10
Operating Temperature
-30°C ~ 60°C
Current Rating (Amps)
10mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
20VDC
Length
1.142" (29.01mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.41000¥87.41
15¥70.09067¥1,051.36
30¥66.16833¥1,985.05
105¥59.83695¥6,282.88
255¥55.98043¥14,275.01
510¥53.32980¥27,198.20
1,005¥51.03082¥51,285.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.