34806 | ||
---|---|---|
DigiKey Part Number | A09037-ND | |
Manufacturer | ||
Manufacturer Product Number | 34806 | |
Description | CONN RING CIRC 14-16AWG #1/4 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 34806 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.296" (32.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.38200 | ¥73.82 |
25 | ¥7.06000 | ¥176.50 |
50 | ¥6.96240 | ¥348.12 |
100 | ¥6.08360 | ¥608.36 |
250 | ¥5.85608 | ¥1,464.02 |
500 | ¥5.53074 | ¥2,765.37 |
1,000 | ¥4.78254 | ¥4,782.54 |
2,500 | ¥4.42465 | ¥11,061.62 |