
34805 | |
|---|---|
DigiKey Part Number | A27269-ND |
Manufacturer | |
Manufacturer Product Number | 34805 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34805 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.046" (26.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.48800 | ¥54.88 |
| 25 | ¥5.14240 | ¥128.56 |
| 50 | ¥4.89540 | ¥244.77 |
| 100 | ¥4.66090 | ¥466.09 |
| 250 | ¥4.36828 | ¥1,092.07 |
| 500 | ¥4.15968 | ¥2,079.84 |
| 1,000 | ¥3.96101 | ¥3,961.01 |
| 2,500 | ¥3.71292 | ¥9,282.30 |






