321683 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20,137
Unit Price: ¥13.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28,443
Unit Price: ¥5.01000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥1.22727
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,171
Unit Price: ¥3.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 686
Unit Price: ¥23.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 333
Unit Price: ¥8.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,723
Unit Price: ¥4.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,089
Unit Price: ¥1.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,978
Unit Price: ¥1.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 472
Unit Price: ¥3.76000
Datasheet

Parametric Equivalent


Molex
In Stock: 11
Unit Price: ¥2.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,936
Unit Price: ¥1.16000
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321683

DigiKey Part Number
A28288-ND
Manufacturer
Manufacturer Product Number
321683
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.590" (14.99mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-321684-1TE Connectivity AMP Connectors20,137A100499CT-ND¥13.43000Parametric Equivalent
2-34121-1TE Connectivity AMP Connectors28,443A135565CT-ND¥5.01000Parametric Equivalent
30695TE Connectivity AMP Connectors0A28286-ND¥1.22727Parametric Equivalent
321684TE Connectivity AMP Connectors19,171A27023-ND¥3.22000Parametric Equivalent
322333TE Connectivity AMP Connectors686322333-ND¥23.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.35337¥6,766.85