Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31895

DigiKey Part Number
A0886-ND
Manufacturer
Manufacturer Product Number
31895
Description
CONN RING CIRC 16-22AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
31895 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.078" (27.38mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥9.23000¥92.30
25¥8.65200¥216.30
50¥8.23660¥411.83
100¥7.84270¥784.27
250¥7.35100¥1,837.75
500¥7.00006¥3,500.03
1,000¥6.66575¥6,665.75
3,000¥6.16869¥18,506.07
Manufacturers Standard Package