
35112 | |
|---|---|
DigiKey Part Number | A1084-ND |
Manufacturer | |
Manufacturer Product Number | 35112 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35112 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.593" (15.06mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.414" (35.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.40000 | ¥9.40 |
| 10 | ¥7.95000 | ¥79.50 |
| 25 | ¥7.44880 | ¥186.22 |
| 50 | ¥7.09420 | ¥354.71 |
| 100 | ¥6.75490 | ¥675.49 |
| 250 | ¥6.33144 | ¥1,582.86 |
| 500 | ¥6.02902 | ¥3,014.51 |
| 1,000 | ¥5.74110 | ¥5,741.10 |
| 2,500 | ¥5.38163 | ¥13,454.08 |



















