3-644083-2 | ||
---|---|---|
DigiKey Part Number | A30841-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-644083-2 | |
Description | CONN RCPT 2POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-644083-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.94300 | ¥39.43 |
500 | ¥2.80204 | ¥1,401.02 |
1,000 | ¥2.45586 | ¥2,455.86 |
5,000 | ¥2.17566 | ¥10,878.30 |
10,000 | ¥2.03988 | ¥20,398.80 |