3-644038-4 | ||
---|---|---|
DigiKey Part Number | A131073-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-644038-4 | |
Description | CONN RCPT 4POS IDC 22AWG GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-644038-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.16400 | ¥211.64 |
500 | ¥17.27822 | ¥8,639.11 |
1,000 | ¥15.44236 | ¥15,442.36 |
5,000 | ¥13.39058 | ¥66,952.90 |