3-641191-8 | ||
---|---|---|
DigiKey Part Number | 3-641191-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-641191-8 | |
Description | CONN RCPT 8POS IDC 24AWG GOLD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-641191-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥29.86600 | ¥298.66 |
500 | ¥24.37898 | ¥12,189.49 |
1,000 | ¥21.78868 | ¥21,788.68 |