Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,118 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | White | |||
1,477 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | White | |||
1,079 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | White | |||
0 In Stock Check Lead Time | 1 : ¥11.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | White | |||
0 In Stock Check Lead Time | 2,000 : ¥8.41930 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Gold | 15.0µin (0.38µm) | White |