3-641170-4 | ||
---|---|---|
DigiKey Part Number | 3-641170-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-641170-4 | |
Description | CONN RCPT 4POS IDC 22AWG GOLD | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-641170-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.01600 | ¥160.16 |
500 | ¥13.08750 | ¥6,543.75 |
1,000 | ¥11.70563 | ¥11,705.63 |
5,000 | ¥10.32375 | ¥51,618.75 |