Connector Header Through Hole 4 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640384-4

DigiKey Part Number
A24152-ND
Manufacturer
Manufacturer Product Number
640384-4
Description
CONN HEADER VERT 4POS 3.96MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
640384-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Overall Contact Length
0.650" (16.51mm)
Series
Insulation Height
0.125" (3.18mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Unshrouded
Voltage Rating
600VAC
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Contact Length - Mating
0.400" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWJ-04-01-T-SSamtec Inc.21SAM15251-ND¥9.26000Similar
In-Stock: 1,262
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥3.42400¥34.24
100¥2.90940¥290.94
500¥2.59628¥1,298.14
2,000¥2.35422¥4,708.44
6,000¥2.17861¥13,071.66
10,000¥2.10151¥21,015.10
Manufacturers Standard Package