3-641151-4 | ||
---|---|---|
DigiKey Part Number | A122432-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-641151-4 | |
Description | CONN RCPT 4POS IDC 24AWG GOLD | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-641151-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.25300 | ¥152.53 |
25 | ¥15.17400 | ¥379.35 |
50 | ¥15.01980 | ¥750.99 |
100 | ¥13.78020 | ¥1,378.02 |
250 | ¥13.70304 | ¥3,425.76 |
500 | ¥12.46442 | ¥6,232.21 |
1,000 | ¥11.14829 | ¥11,148.29 |
2,500 | ¥10.29672 | ¥25,741.80 |