3-520338-2 | ||
---|---|---|
DigiKey Part Number | A27837TR-ND - Tape & Reel (TR) A27837CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-520338-2 | |
Description | CONN QC RCPT 14-16AWG 0.187 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-520338-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥3.00000 | ¥30.00 |
25 | ¥2.98520 | ¥74.63 |
50 | ¥2.92180 | ¥146.09 |
100 | ¥2.49750 | ¥249.75 |
250 | ¥2.24740 | ¥561.85 |
500 | ¥2.12254 | ¥1,061.27 |
1,000 | ¥1.86043 | ¥1,860.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥1.86040 | ¥4,092.88 |
4,400 | ¥1.84791 | ¥8,130.80 |
6,600 | ¥1.66062 | ¥10,960.09 |
11,000 | ¥1.54528 | ¥16,998.08 |