292231-4 | ||
---|---|---|
DigiKey Part Number | A118133TR-ND - Tape & Reel (TR) A118133CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 292231-4 | |
Description | CONN HEADER SMD 4POS 1.5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 292231-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥5.41480 | ¥135.37 |
50 | ¥5.23100 | ¥261.55 |
100 | ¥4.38540 | ¥438.54 |
250 | ¥4.11156 | ¥1,027.89 |
500 | ¥3.88302 | ¥1,941.51 |
1,000 | ¥3.40335 | ¥3,403.35 |
2,500 | ¥3.22062 | ¥8,051.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.79811 | ¥6,995.27 |
5,000 | ¥2.51257 | ¥12,562.85 |
12,500 | ¥2.35577 | ¥29,447.12 |