BLA2ABB121SN4D | |
---|---|
DigiKey Part Number | 490-4009-2-ND - Tape & Reel (TR) 490-4009-1-ND - Cut Tape (CT) 490-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA2ABB121SN4D |
Description | FERRITE BEAD 120 OHM 0804 4LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA2ABB121SN4D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0804 (2010 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.64880 | ¥66.22 |
50 | ¥2.33100 | ¥116.55 |
100 | ¥2.08610 | ¥208.61 |
250 | ¥1.81576 | ¥453.94 |
500 | ¥1.64406 | ¥822.03 |
1,000 | ¥1.39864 | ¥1,398.64 |
5,000 | ¥1.30052 | ¥6,502.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.24409 | ¥12,440.90 |
20,000 | ¥1.22691 | ¥24,538.20 |