292215-9 | ||
---|---|---|
DigiKey Part Number | A99750-ND | |
Manufacturer | ||
Manufacturer Product Number | 292215-9 | |
Description | CONN ADAPT PLUG/PLUG 9POS 1.5MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 292215-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 9 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.69900 | ¥66.99 |
100 | ¥5.51910 | ¥551.91 |
500 | ¥5.01756 | ¥2,508.78 |
1,000 | ¥4.33872 | ¥4,338.72 |
5,000 | ¥3.71890 | ¥18,594.50 |
10,000 | ¥3.65285 | ¥36,528.50 |