2821778-2 | |
---|---|
DigiKey Part Number | A126612-ND |
Manufacturer | |
Manufacturer Product Number | 2821778-2 |
Description | CBL ASSY IFP PL TO LEC RCP 1.51' |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 1.51' (460.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | IFP Plug to LEC Receptacle | |
Length | 1.51' (460.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Intel Omni-Path (OPA) | |
Base Product Number |