2821778-1 | ||
---|---|---|
DigiKey Part Number | A126611-ND | |
Manufacturer | ||
Manufacturer Product Number | 2821778-1 | |
Description | CBL ASSY IFP PL TO LEC RCP 0.47' | |
Customer Reference | ||
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 0.47' (142.0mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2821778-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | IFP Plug to LEC Receptacle | |
Length | 0.47' (142.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Intel Omni-Path (OPA) | |
Base Product Number |