280368 | |
---|---|
DigiKey Part Number | A121750-ND |
Manufacturer | |
Manufacturer Product Number | 280368 |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280368 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.02000 | ¥8.02 |
10 | ¥7.49000 | ¥74.90 |
25 | ¥7.21240 | ¥180.31 |
50 | ¥7.14440 | ¥357.22 |
100 | ¥6.44680 | ¥644.68 |
250 | ¥6.23828 | ¥1,559.57 |
500 | ¥6.13556 | ¥3,067.78 |