


280515 | |
|---|---|
DigiKey Part Number | A121751-ND |
Manufacturer | |
Manufacturer Product Number | 280515 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280515 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.23000 | ¥17.23 |
| 10 | ¥14.61800 | ¥146.18 |
| 25 | ¥13.69600 | ¥342.40 |
| 50 | ¥13.04160 | ¥652.08 |
| 100 | ¥12.41860 | ¥1,241.86 |
| 250 | ¥11.64044 | ¥2,910.11 |
| 500 | ¥11.08458 | ¥5,542.29 |
| 1,000 | ¥10.55559 | ¥10,555.59 |
| 2,500 | ¥9.89506 | ¥24,737.65 |



