2357971-1 | ||
---|---|---|
DigiKey Part Number | 17-2357971-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2357971-1 | |
Description | ASSY, NANORF BP MODULE, V67, COM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing Module For | |
Datasheet | Datasheet | |
EDA/CAD Models | 2357971-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Aluminum | |
Body Finish | - | |
Features | 9 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,393.26000 | ¥5,393.26 |