2300281-1 | |
---|---|
DigiKey Part Number | A126921-ND |
Manufacturer | |
Manufacturer Product Number | 2300281-1 |
Description | CONN QSFP28 CAGE 1X2 PRESSFIT RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2300281-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.30000 | ¥142.30 |
12 | ¥139.32083 | ¥1,671.85 |
36 | ¥135.61833 | ¥4,882.26 |
84 | ¥128.94905 | ¥10,831.72 |
240 | ¥116.35046 | ¥27,924.11 |
444 | ¥115.60935 | ¥51,330.55 |