2213600-8 | ||
---|---|---|
DigiKey Part Number | A139138-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213600-8 | |
Description | COOLSPLICE LW 16/18 TO 16/18 AWG | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 16-18 AWG Translucent - Red | |
Datasheet | Datasheet | |
EDA/CAD Models | 2213600-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 16-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Translucent - Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.31700 | ¥143.17 |
39 | ¥13.89282 | ¥541.82 |
78 | ¥13.75064 | ¥1,072.55 |
117 | ¥12.76376 | ¥1,493.36 |
273 | ¥12.55220 | ¥3,426.75 |
507 | ¥11.42410 | ¥5,792.02 |
1,014 | ¥10.22526 | ¥10,368.41 |
2,535 | ¥9.44950 | ¥23,954.48 |