2205068-3 | ||
---|---|---|
DigiKey Part Number | A123310-ND | |
Manufacturer | ||
Manufacturer Product Number | 2205068-3 | |
Description | CABLE ASSEMBLY HEADER WTB 4POS | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.77300 | ¥177.73 |
25 | ¥17.68640 | ¥442.16 |
50 | ¥17.50560 | ¥875.28 |
100 | ¥16.06240 | ¥1,606.24 |
250 | ¥15.97212 | ¥3,993.03 |
500 | ¥14.52842 | ¥7,264.21 |
1,000 | ¥12.99433 | ¥12,994.33 |
2,500 | ¥12.00167 | ¥30,004.18 |