2829724-2 | ||
---|---|---|
DigiKey Part Number | A126508-ND | |
Manufacturer | ||
Manufacturer Product Number | 2829724-2 | |
Description | CABLE GND CLIP-WIRE 1WIRE 6" | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | Cable Ground Clip to Wire 1 Line 0.50' (0.15m) 6.00" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ground Clip to Wire | |
Number of Lines | 1 | |
Cable Length - Unexposed | 0.50' (0.15m) 6.00" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.55300 | ¥35.53 |
25 | ¥3.54120 | ¥88.53 |
50 | ¥3.45200 | ¥172.60 |
100 | ¥2.96170 | ¥296.17 |
250 | ¥2.67860 | ¥669.65 |
500 | ¥2.52984 | ¥1,264.92 |
1,000 | ¥2.21741 | ¥2,217.41 |
2,500 | ¥2.18764 | ¥5,469.10 |