2201864-1 | ||
---|---|---|
DigiKey Part Number | A120595-ND | |
Manufacturer | ||
Manufacturer Product Number | 2201864-1 | |
Description | CONN MULTI-PURP RCPT 8P SLD STR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2201864-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.69000 | ¥119.69 |
10 | ¥117.22100 | ¥1,172.21 |
25 | ¥114.10320 | ¥2,852.58 |
136 | ¥97.89221 | ¥13,313.34 |
272 | ¥97.26868 | ¥26,457.08 |
544 | ¥84.79818 | ¥46,130.21 |