2-2205129-1 | ||
---|---|---|
DigiKey Part Number | A135436-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2205129-1 | |
Description | CA MINI IO TYPE I PIGTAIL | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Plug to Cable 1.64' (500.00mm) Black Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2205129-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.94000 | ¥109.94 |
10 | ¥107.64900 | ¥1,076.49 |
30 | ¥104.78600 | ¥3,143.58 |
50 | ¥100.81000 | ¥5,040.50 |