2174918-1 | ||
---|---|---|
DigiKey Part Number | 2174918-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2174918-1 | |
Description | PUSH-PUSH SIM CONNECTOR SUPER LO | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 7 (6 + 1) Position Card Connector SIM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2174918-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
201,600 | ¥12.96605 | ¥2,613,955.68 |