2154828-3 | ||
---|---|---|
DigiKey Part Number | A107462-ND | |
Manufacturer | ||
Manufacturer Product Number | 2154828-3 | |
Description | EPII 4 POS CABLE ASSEMBLY | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | 2154828-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.83000 | ¥36.83 |
10 | ¥32.25100 | ¥322.51 |
25 | ¥31.41040 | ¥785.26 |
50 | ¥30.73400 | ¥1,536.70 |
100 | ¥28.87640 | ¥2,887.64 |
250 | ¥28.70776 | ¥7,176.94 |
500 | ¥26.85010 | ¥13,425.05 |
1,000 | ¥23.97937 | ¥23,979.37 |
2,500 | ¥22.29066 | ¥55,726.65 |