2132781-6 | ||
---|---|---|
DigiKey Part Number | A103944-ND | |
Manufacturer | ||
Manufacturer Product Number | 2132781-6 | |
Description | CONN RCPT HSG 6POS 3.96MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2132781-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.80000 | ¥3.80 |
10 | ¥3.41200 | ¥34.12 |
100 | ¥2.84610 | ¥284.61 |
1,000 | ¥2.12064 | ¥2,120.64 |
5,000 | ¥1.89291 | ¥9,464.55 |
10,000 | ¥1.76144 | ¥17,614.40 |