2154208-1

DigiKey Part Number
A101441-ND
Manufacturer
Manufacturer Product Number
2154208-1
Description
LED DRIVER CC AC/DC 18-36V 2.1A
Customer Reference
Detailed Description
2.1A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
132VAC
Voltage - Output
18 ~ 36V
Current - Output (Max)
2.1A
Power (Watts)
75 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
-
Operating Temperature
-20°C ~ 60°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
7.56" L x 2.36" W x 1.46" H (192.0mm x 60.0mm x 37.0mm)
Approval Agency
cUL, UL
Mounting Type
Chassis Mount
Weight
-
Base Product Number