2110759-1 | |
---|---|
DigiKey Part Number | A108055TR-ND - Tape & Reel (TR) A108055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2110759-1 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2110759-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.64800 | ¥256.48 |
25 | ¥25.51640 | ¥637.91 |
50 | ¥25.25360 | ¥1,262.68 |
100 | ¥22.76840 | ¥2,276.84 |
250 | ¥22.63724 | ¥5,659.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥20.93622 | ¥11,514.92 |
1,100 | ¥18.71180 | ¥20,582.98 |
2,750 | ¥17.27238 | ¥47,499.04 |